MBB02070C1338FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04528
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 111
Unit Price: € 0,20000
Datasheet
1.33 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1338FC100

DigiKey Part Number
MBB02070C1338FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1338FC100
Description
RES 1.33 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.33 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1338FRP00Vishay Beyschlag/Draloric/BC Components0B0207C1R330F5T-ND€ 0,04528Parametric Equivalent
MRS25000C1338FCT00Vishay Beyschlag/Draloric/BC Components11156-MRS25000C1338FCT00CT-ND€ 0,20000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,14906€ 149,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,14906
Unit Price with VAT:€ 0,18185