Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1300FC100 | |
|---|---|
DigiKey Part Number | MBB02070C1300FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1300FC100 |
Description | RES 130 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1300DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1300DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C1300FCT00 | Vishay Beyschlag/Draloric/BC Components | 1 138 | BC4447CT-ND | € 0,19000 | Parametric Equivalent |
| MBB02070C1300FRP00 | Vishay Beyschlag/Draloric/BC Components | 3 994 | 56-MBB02070C1300FRP00CT-ND | € 0,09000 | Parametric Equivalent |
| MBB0207CC1300FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC1300FC100-ND | € 0,41625 | Parametric Equivalent |
| MRS25000C1300FCT00 | Vishay Beyschlag/Draloric/BC Components | 12 589 | BC3985CT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13519 | € 135,19 |
| Unit Price without VAT: | € 0,13519 |
|---|---|
| Unit Price with VAT: | € 0,16493 |




