
MBB02070C1204FCT00 | |
|---|---|
DigiKey Part Number | BC3595CT-ND - Cut Tape (CT) BC3595TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1204FCT00 |
Description | RES 1.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,07200 | € 1,80 |
| 50 | € 0,06820 | € 3,41 |
| 100 | € 0,06440 | € 6,44 |
| 250 | € 0,05980 | € 14,95 |
| 500 | € 0,05658 | € 28,29 |
| 1 000 | € 0,05365 | € 53,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04789 | € 239,45 |
| 10 000 | € 0,04583 | € 458,30 |
| 15 000 | € 0,04474 | € 671,10 |
| 25 000 | € 0,04347 | € 1 086,75 |
| 35 000 | € 0,04269 | € 1 494,15 |
| 50 000 | € 0,04192 | € 2 096,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

