
MBB02070C1008FCT00 | |
|---|---|
DigiKey Part Number | BC3578CT-ND - Cut Tape (CT) BC3578TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1008FCT00 |
Description | RES 1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06920 | € 3,46 |
| 100 | € 0,06540 | € 6,54 |
| 250 | € 0,06068 | € 15,17 |
| 500 | € 0,05744 | € 28,72 |
| 1 000 | € 0,05445 | € 54,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04861 | € 243,05 |
| 10 000 | € 0,04652 | € 465,20 |
| 15 000 | € 0,04541 | € 681,15 |
| 25 000 | € 0,04412 | € 1 103,00 |
| 35 000 | € 0,04334 | € 1 516,90 |
| 50 000 | € 0,04256 | € 2 128,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

