MBA0204CC3571FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 905
Unit Price: € 0,28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03455
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03911
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03440
Datasheet
3.57 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA0204CC3571FC100

DigiKey Part Number
MBA0204CC3571FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA0204CC3571FC100
Description
RES 3.57K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3571FC100Vishay Beyschlag/Draloric/BC Components90556-MBA02040C3571FC100CT-ND€ 0,28000Parametric Equivalent
MBA02040C3571FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3571FCT00-ND€ 0,03455Parametric Equivalent
MBA02040C3571FRP00Vishay Beyschlag/Draloric/BC Components0BC3.57KXTR-ND€ 0,03911Parametric Equivalent
MRS16000C3571FCT00Vishay Beyschlag/Draloric/BC Components0MRS16000C3571FCT00-ND€ 0,03440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,33044€ 330,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,33044
Unit Price with VAT:€ 0,40314