
MBA02040Z0000ZC100 | |
|---|---|
DigiKey Part Number | BC3560CT-ND - Cut Tape (CT) BC3560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040Z0000ZC100 |
Description | RES 0 OHM 0.4W JUMP AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,32240 | € 8,06 |
| 50 | € 0,30460 | € 15,23 |
| 100 | € 0,28800 | € 28,80 |
| 250 | € 0,26820 | € 67,05 |
| 500 | € 0,25472 | € 127,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24258 | € 242,58 |
| 2 000 | € 0,23172 | € 463,44 |
| 3 000 | € 0,22593 | € 677,79 |
| 5 000 | € 0,21919 | € 1 095,95 |
| 7 000 | € 0,21509 | € 1 505,63 |
| 10 000 | € 0,21100 | € 2 110,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

