7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C7501FCT00

DigiKey Part Number
56-MBA02040C7501FCT00CT-ND - Cut Tape (CT)
56-MBA02040C7501FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C7501FCT00
Description
RES 7.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,06900€ 0,69
25€ 0,06360€ 1,59
50€ 0,06020€ 3,01
100€ 0,05680€ 5,68
250€ 0,05264€ 13,16
500€ 0,04982€ 24,91
1 000€ 0,04723€ 47,23
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04211€ 210,55
10 000€ 0,04028€ 402,80
15 000€ 0,03931€ 589,65
25 000€ 0,03818€ 954,50
35 000€ 0,03749€ 1 312,15
50 000€ 0,03680€ 1 840,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760