649 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6490FRP00

DigiKey Part Number
BC649XTR-ND - Tape & Reel (TR)
BC649XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C6490FRP00
Description
RES 649 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,08100€ 0,81
25€ 0,07520€ 1,88
50€ 0,07100€ 3,55
100€ 0,06710€ 6,71
250€ 0,06228€ 15,57
500€ 0,05894€ 29,47
1 000€ 0,05590€ 55,90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04990€ 249,50
10 000€ 0,04776€ 477,60
15 000€ 0,04663€ 699,45
25 000€ 0,04531€ 1 132,75
35 000€ 0,04451€ 1 557,85
50 000€ 0,04371€ 2 185,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980