MBA02040C5361FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 687
Unit Price: € 0,14000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02751
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4
Unit Price: € 0,31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03455
Datasheet
5.36 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5361FRP00

DigiKey Part Number
BC5.36KXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C5361FRP00
Description
RES 5.36K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0005361FR500Vishay Beyschlag/Draloric/BC Components4 68756-SFR16S0005361FR500CT-ND€ 0,14000Direct
SFR2500005361FR500Vishay Beyschlag/Draloric/BC Components0PPC5.36KYTR-ND€ 0,02751Similar
MBA02040C5361FC100Vishay Beyschlag/Draloric/BC Components456-MBA02040C5361FC100CT-ND€ 0,31000Parametric Equivalent
MBA02040C5361FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C5361FCT00-ND€ 0,03455Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03911€ 195,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,03911
Unit Price with VAT:€ 0,04771