511 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5110FC100

DigiKey Part Number
56-MBA02040C5110FC100CT-ND - Cut Tape (CT)
56-MBA02040C5110FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5110FC100
Description
RES 511 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,25200€ 2,52
25€ 0,23400€ 5,85
50€ 0,22080€ 11,04
100€ 0,20870€ 20,87
250€ 0,19420€ 48,55
500€ 0,18428€ 92,14
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,17532€ 175,32
2 000€ 0,16728€ 334,56
3 000€ 0,16297€ 488,91
5 000€ 0,15797€ 789,85
7 000€ 0,15492€ 1 084,44
10 000€ 0,15187€ 1 518,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820