
MBA02040C4999FRP00 | |
|---|---|
DigiKey Part Number | BC49.9XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4999FRP00 |
Description | RES 49.9 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0004999FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC49.9XCT-ND | € 0,00000 | Direct |
| SFR2500004999FR500 | Vishay Beyschlag/Draloric/BC Components | 950 | 56-SFR2500004999FR500CT-ND | € 0,12000 | Similar |
| MBA02040C4999DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4999DC100-ND | € 0,22591 | Parametric Equivalent |
| MBA02040C4999DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4999DRP00-ND | € 0,12193 | Parametric Equivalent |
| MBA02040C4999FC100 | Vishay Beyschlag/Draloric/BC Components | 894 | 56-MBA02040C4999FC100CT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03911 | € 195,55 |
| Unit Price without VAT: | € 0,03911 |
|---|---|
| Unit Price with VAT: | € 0,04771 |




