Parametric Equivalent
Parametric Equivalent

MBA02040C4531FCT00 | |
|---|---|
DigiKey Part Number | MBA02040C4531FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4531FCT00 |
Description | RES 4.53K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4531FC100 | Vishay Beyschlag/Draloric/BC Components | 634 | 56-MBA02040C4531FC100CT-ND | € 0,31000 | Parametric Equivalent |
| MBA02040C4531FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC4.53KXTR-ND | € 0,03911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03483 | € 174,15 |
| Unit Price without VAT: | € 0,03483 |
|---|---|
| Unit Price with VAT: | € 0,04249 |


