
MBA02040C3920FCT00 | |
|---|---|
DigiKey Part Number | BC3511CT-ND - Cut Tape (CT) BC3511TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3920FCT00 |
Description | RES 392 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,06360 | € 1,59 |
| 50 | € 0,06020 | € 3,01 |
| 100 | € 0,05680 | € 5,68 |
| 250 | € 0,05264 | € 13,16 |
| 500 | € 0,04982 | € 24,91 |
| 1 000 | € 0,04723 | € 47,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04211 | € 210,55 |
| 10 000 | € 0,04028 | € 402,80 |
| 15 000 | € 0,03931 | € 589,65 |
| 25 000 | € 0,03818 | € 954,50 |
| 35 000 | € 0,03749 | € 1 312,15 |
| 50 000 | € 0,03680 | € 1 840,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

