MBA02040C3651FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 534
Unit Price: € 0,14000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 002
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,13704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03808
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03440
Datasheet
3.65 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3651FRP00

DigiKey Part Number
BC3.65KXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C3651FRP00
Description
RES 3.65K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0003651FR500Vishay Beyschlag/Draloric/BC Components5 534PPC3.65KXCT-ND€ 0,14000Direct
SFR2500003651FR500Vishay Beyschlag/Draloric/BC Components5 002PPC3.65KYCT-ND€ 0,12000Similar
MBA02040C3651FC100Vishay Beyschlag/Draloric/BC Components0MBA02040C3651FC100-ND€ 0,13704Parametric Equivalent
MBA02040C3651FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3651FCT00-ND€ 0,03808Parametric Equivalent
MRS16000C3651FCT00Vishay Beyschlag/Draloric/BC Components0MRS16000C3651FCT00-ND€ 0,03440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03911€ 195,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,03911
Unit Price with VAT:€ 0,04771