MBA02040C3573FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,12193
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03455
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04165
Datasheet
357 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3573FC100

DigiKey Part Number
MBA02040C3573FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3573FC100
Description
RES 357K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
357 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3573DCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3573DCT00-ND€ 0,12193Parametric Equivalent
MBA02040C3573FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3573FCT00-ND€ 0,03455Parametric Equivalent
MBA02040C3573FRP00Vishay Beyschlag/Draloric/BC Components0BC357KXTR-ND€ 0,04165Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,13704€ 137,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,13704
Unit Price with VAT:€ 0,16719