
MBA02040C3301FCT00 | |
|---|---|
DigiKey Part Number | BC3270CT-ND - Cut Tape (CT) BC3270TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3301FCT00 |
Description | RES 3.3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,09720 | € 2,43 |
| 50 | € 0,08560 | € 4,28 |
| 100 | € 0,07600 | € 7,60 |
| 250 | € 0,06524 | € 16,31 |
| 500 | € 0,05852 | € 29,26 |
| 1 000 | € 0,05281 | € 52,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04264 | € 213,20 |
| 10 000 | € 0,03931 | € 393,10 |
| 15 000 | € 0,03760 | € 564,00 |
| 25 000 | € 0,03566 | € 891,50 |
| 35 000 | € 0,03451 | € 1 207,85 |
| 50 000 | € 0,03338 | € 1 669,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

