
MBA02040C1821FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1821FC100CT-ND - Cut Tape (CT) 56-MBA02040C1821FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1821FC100 |
Description | RES 1.82K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,23400 | € 5,85 |
| 50 | € 0,22080 | € 11,04 |
| 100 | € 0,20870 | € 20,87 |
| 250 | € 0,19420 | € 48,55 |
| 500 | € 0,18428 | € 92,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17532 | € 175,32 |
| 2 000 | € 0,16728 | € 334,56 |
| 3 000 | € 0,16297 | € 488,91 |
| 5 000 | € 0,15797 | € 789,85 |
| 7 000 | € 0,15492 | € 1 084,44 |
| 10 000 | € 0,15187 | € 1 518,70 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

