
MBA02040C1602FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1602FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1602FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1602FRP00 |
Description | RES 16K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,08100 | € 0,81 |
| 25 | € 0,07520 | € 1,88 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06710 | € 6,71 |
| 250 | € 0,06228 | € 15,57 |
| 500 | € 0,05894 | € 29,47 |
| 1 000 | € 0,05590 | € 55,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04990 | € 249,50 |
| 10 000 | € 0,04776 | € 477,60 |
| 15 000 | € 0,04663 | € 699,45 |
| 25 000 | € 0,04531 | € 1 132,75 |
| 35 000 | € 0,04451 | € 1 557,85 |
| 50 000 | € 0,04371 | € 2 185,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

