MBA02040C1508FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 025
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04699
Datasheet
1.5 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1508FCT00

DigiKey Part Number
MBA02040C1508FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1508FCT00
Description
RES 1.5 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1508FC100Vishay Beyschlag/Draloric/BC Components1 02556-MBA02040C1508FC100CT-ND€ 0,38000Parametric Equivalent
MBA02040C1508FRP00Vishay Beyschlag/Draloric/BC Components05063JD1R500F12AF5-ND€ 0,04699Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04184€ 209,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,04184
Unit Price with VAT:€ 0,05104