
MBA02040C1308FC100 | |
|---|---|
cms-digikey-product-number | MBA02040C1308FC100-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | MBA02040C1308FC100 |
cms-description | RES 1.3 OHM 0.4W 1% AXIAL |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.3 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
cms-category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1308FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1308FCT00-ND | € 0,04184 | Parametric Equivalent |
| MBA02040C1308FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5063JD1R300F12AF5-ND | € 0,04699 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | € 0,16332 | € 163,32 |
| Unit Price without VAT: | € 0,16332 |
|---|---|
| Unit Price with VAT: | € 0,19925 |


