MBA02040C1300FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02456
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02751
Datasheet
130 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1300FRP00

DigiKey Part Number
BC130XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C1300FRP00
Description
RES 130 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001300FR500Vishay Beyschlag/Draloric/BC Components05033ED130R0F12AF5-ND€ 0,02456Similar
SFR2500001300FR500Vishay Beyschlag/Draloric/BC Components0BC130YTR-ND€ 0,02751Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03911€ 195,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,03911
Unit Price with VAT:€ 0,04771