1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1001FCT00

DigiKey Part Number
BC3238CT-ND - Cut Tape (CT)
BC3238TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1001FCT00
Description
RES 1K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,11600€ 1,16
25€ 0,09720€ 2,43
50€ 0,08560€ 4,28
100€ 0,07600€ 7,60
250€ 0,06524€ 16,31
500€ 0,05852€ 29,26
1 000€ 0,05281€ 52,81
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04264€ 213,20
10 000€ 0,03931€ 393,10
15 000€ 0,03760€ 564,00
25 000€ 0,03566€ 891,50
35 000€ 0,03451€ 1 207,85
50 000€ 0,03338€ 1 669,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960