Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKV00JE233O00K | |
|---|---|
DigiKey Part Number | MALREKV00JE233O00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKV00JE233O00K |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8.04Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.04Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ421ELL330ML20S | Chemi-Con | 0 | 565-EKXJ421ELL330ML20S-ND | € 1,70000 | Upgrade |
| EKXJ451ELL330ML20S | Chemi-Con | 219 | 565-3537-ND | € 2,35000 | Upgrade |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | € 2,18000 | Upgrade |
| UCY2V330MHD3 | Nichicon | 0 | UCY2V330MHD3-ND | € 0,57092 | Upgrade |
| UCY2W330MHD3 | Nichicon | 321 | 493-6866-ND | € 2,30000 | Upgrade |







