Upgrade
Upgrade
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05PB222L00K | |
|---|---|
DigiKey Part Number | MALREKE05PB222L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05PB222L00K |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4.823Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 100.8 mA @ 120 Hz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 4.823Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215059229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215059229E3-ND | € 0,40578 | Upgrade |
| MAL215089229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215089229E3-ND | € 0,38551 | Upgrade |
| UPM2A220MPD | Nichicon | 2 507 | UPM2A220MPD-ND | € 0,53000 | Direct |
| 226KXM100M | CORNELL DUBILIER KNOWLES | 31 319 | 226KXM100M-ND | € 0,54000 | Parametric Equivalent |
| ESW226M100AG3AA | KEMET | 4 280 | 399-6627-ND | € 0,33000 | Parametric Equivalent |











