Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05BA310E00K | |
|---|---|
DigiKey Part Number | MALREKE05BA310E00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05BA310E00K |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.857Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 165.2 mA @ 120 Hz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 1.857Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MALREKE00BA310EM0K | Vishay Beyschlag/Draloric/BC Components | 0 | MALREKE00BA310EM0K-ND | € 0,12425 | Parametric Equivalent |
| EEU-FM1E101 | Panasonic Industry | 6 646 | P12924-ND | € 0,37000 | Direct |
| 107KBM025M | CORNELL DUBILIER KNOWLES | 14 615 | 107KBM025M-ND | € 0,39000 | Upgrade |
| 35YXJ100M6.3X11 | Rubycon | 36 599 | 1189-2260-ND | € 0,25000 | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 105 613 | 1189-1300-ND | € 0,28000 | Upgrade |












