Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00PB322EL0K | |
|---|---|
DigiKey Part Number | MALREKE00PB322EL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00PB322EL0K |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 844mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 265.5 mA @ 120 Hz |
Part Status Obsolete | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 844mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056221E3-ND | € 0,36253 | Upgrade |
| MAL215086221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215086221E3-ND | € 0,38551 | Upgrade |
| 227KBM025M | CORNELL DUBILIER KNOWLES | 0 | 227KBM025M-ND | € 0,10507 | Upgrade |
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | € 0,43000 | Upgrade |
| 35YXJ220MCA8X11.5 | Rubycon | 4 266 | 1189-1297-ND | € 0,42000 | Upgrade |













