Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00JS310NG0K | |
|---|---|
DigiKey Part Number | MALREKE00JS310NG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00JS310NG0K |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1.989Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 784 mA @ 120 Hz |
Part Status Obsolete | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 1.989Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214261013E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214261013E3-ND | € 1,33296 | Parametric Equivalent |
| 420QXW100MEFR16X31.5 | Rubycon | 0 | 420QXW100MEFR16X31.5-ND | € 1,44855 | Upgrade |
| EKXJ351ELL101MLN3S | Chemi-Con | 0 | 565-3509-ND | € 3,48000 | Upgrade |
| UCY2V101MHD | Nichicon | 0 | 493-5471-ND | € 3,44000 | Upgrade |
| 400QXW100MEFR16X31.5 | Rubycon | 198 | 1189-400QXW100MEFR16X31.5-ND | € 3,08000 | Parametric Equivalent |










