Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00JG410H00K | |
|---|---|
DigiKey Part Number | MALREKE00JG410H00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00JG410H00K |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 133mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.232 A @ 120 Hz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214691105E3 | Vishay Beyschlag/Draloric/BC Components | 44 | 4505PHBK-ND | € 3,87000 | Upgrade |
| MAL215051102E3 | Vishay Beyschlag/Draloric/BC Components | 174 | MAL215051102E3-ND | € 3,83000 | Upgrade |
| MAL215061102E3 | Vishay Beyschlag/Draloric/BC Components | 199 | MAL215061102E3-ND | € 3,87000 | Upgrade |
| 50YXF1000MEFC16X25 | Rubycon | 0 | 1189-50YXF1000MEFC16X25-ND | € 0,00000 | Upgrade |
| 50YXG1000MEFC16X25 | Rubycon | 0 | 1189-50YXG1000MEFC16X25-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,05683 | € 2 113,66 |
| Unit Price without VAT: | € 1,05683 |
|---|---|
| Unit Price with VAT: | € 1,28933 |












