Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00FE222NG0K | |
|---|---|
DigiKey Part Number | MALREKE00FE222NG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00FE222NG0K |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 9.043Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 268.8 mA @ 120 Hz |
Part Status Obsolete | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 9.043Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215253229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253229E3-ND | € 0,77106 | Upgrade |
| MAL215263229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263229E3-ND | € 0,79056 | Upgrade |
| MAL214262295E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262295E3-ND | € 0,60560 | Parametric Equivalent |
| 450BXW22MEFR12.5X20 | Rubycon | 12 851 | 1189-2936-ND | € 1,53000 | Upgrade |
| EGXE251ELL220MK20S | Chemi-Con | 245 | 565-3439-ND | € 1,63000 | Upgrade |













