Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00BA233JL0K | |
|---|---|
DigiKey Part Number | MALREKE00BA233JL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00BA233JL0K |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.617Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 104.8 mA @ 120 Hz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 3.617Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | € 0,30000 | Upgrade |
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | € 0,31000 | Upgrade |
| 80ZLH33MEFC6.3X11 | Rubycon | 0 | 1189-3051-ND | € 0,34000 | Upgrade |
| 336CKE063M | CORNELL DUBILIER KNOWLES | 28 545 | 1572-1125-ND | € 0,33000 | Parametric Equivalent |
| 860020773012 | Würth Elektronik | 1 511 | 732-8973-1-ND | € 0,14000 | Parametric Equivalent |













