Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00AA210FL0K | |
|---|---|
DigiKey Part Number | MALREKE00AA210FL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00AA210FL0K |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 15.92Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Part Status Obsolete | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 15.92Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106CKE063M | CORNELL DUBILIER KNOWLES | 57 895 | 106CKE063M-ND | € 0,19000 | Upgrade |
| 106KXM063M | CORNELL DUBILIER KNOWLES | 60 168 | 106KXM063M-ND | € 0,25000 | Upgrade |
| 50YXJ10M5X11 | Rubycon | 67 464 | 1189-2322-ND | € 0,25000 | Upgrade |
| 50YXJ10MCE5X11 | Rubycon | 0 | 50YXJ10MCE5X11-ND | € 0,05009 | Upgrade |
| 50ZLH10MEFC5X11 | Rubycon | 0 | 50ZLH10MEFC5X11-ND | € 0,05040 | Upgrade |









