Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00AA110H00K | |
|---|---|
DigiKey Part Number | MALREKE00AA110H00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00AA110H00K |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 132.6Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Obsolete | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 132.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105CKE100M | CORNELL DUBILIER KNOWLES | 69 054 | 105CKE100M-ND | € 0,19000 | Upgrade |
| 105KXM100M | CORNELL DUBILIER KNOWLES | 0 | 105KXM100M-ND | € 0,02742 | Upgrade |
| ESH105M100AC3AA | KEMET | 13 200 | 399-15664-ND | € 0,17000 | Upgrade |
| ESL105M100AC3AA | KEMET | 5 489 | 399-15737-ND | € 0,15000 | Upgrade |
| 105CKH050M | CORNELL DUBILIER KNOWLES | 14 650 | 1572-1268-ND | € 0,23000 | Parametric Equivalent |












