Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05PB310J00K | |
|---|---|
DigiKey Part Number | MALREKB05PB310J00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05PB310J00K |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.33Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 239 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX100MEFC8X11.5 | Rubycon | 1 586 | 1189-63PX100MEFC8X11.5-ND | € 0,44000 | Parametric Equivalent |
| 63PX100MEFCT78X11.5 | Rubycon | 0 | 63PX100MEFCT78X11.5-ND | € 0,10865 | Parametric Equivalent |
| UVY1J101MPD | Nichicon | 1 665 | 493-13410-ND | € 0,49000 | Parametric Equivalent |
| UVY1J101MPD1TA | Nichicon | 181 | 493-UVY1J101MPD1TACT-ND | € 0,64000 | Parametric Equivalent |
| UVY1J101MPD1TD | Nichicon | 52 261 | 493-12928-1-ND | € 0,46000 | Parametric Equivalent |



