Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05JG447D00K | |
|---|---|
DigiKey Part Number | MALREKB05JG447D00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05JG447D00K |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.657 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C472MHD | Nichicon | 0 | UPA1C472MHD-ND | € 0,81033 | Upgrade |
| 25PX4700MEFC16X25 | Rubycon | 0 | 25PX4700MEFC16X25-ND | € 0,69985 | Parametric Equivalent |
| 25PX4700MEFCGC16X25 | Rubycon | 0 | 25PX4700MEFCGC16X25-ND | € 0,66805 | Parametric Equivalent |
| ECA-1CHG472 | Panasonic Industry | 536 | P5536-ND | € 1,85000 | Parametric Equivalent |
| EEU-HD1E472 | Panasonic Industry | 366 | P15136-ND | € 3,26000 | Parametric Equivalent |









