Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05BA333C00K | |
|---|---|
DigiKey Part Number | MALREKB05BA333C00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05BA333C00K |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 960mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 228 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 960mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A331 | Panasonic Industry | 0 | P15110-ND | € 0,85000 | Direct |
| 10PX330MEFC6.3X11 | Rubycon | 655 | 1189-10PX330MEFC6.3X11-ND | € 0,29000 | Parametric Equivalent |
| 16PX330MEFC6.3X11 | Rubycon | 0 | 16PX330MEFC6.3X11-ND | € 0,07237 | Parametric Equivalent |
| 16PX330MEFCT16.3X11 | Rubycon | 0 | 16PX330MEFCT16.3X11-ND | € 0,07237 | Parametric Equivalent |
| ECA-1AHG331 | Panasonic Industry | 1 274 | P5519-ND | € 0,36000 | Parametric Equivalent |









