Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05AA247F00K | |
|---|---|
DigiKey Part Number | MALREKB05AA247F00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05AA247F00K |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.95Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX47MEFC5X11 | Rubycon | 1 444 | 1189-1281-ND | € 0,21000 | Parametric Equivalent |
| ECA-1VHG470 | Panasonic Industry | 832 | P5550-ND | € 0,25000 | Parametric Equivalent |
| EKMG350EC3470ME11D | Chemi-Con | 991 | 565-EKMG350EC3470ME11DCT-ND | € 0,34000 | Parametric Equivalent |
| EKMG350ETC470ME11D | Chemi-Con | 611 | 565-EKMG350ETC470ME11DCT-ND | € 0,34000 | Parametric Equivalent |
| EKMG350ETD470ME11D | Chemi-Con | 168 | 565-EKMG350ETD470ME11DCT-ND | € 0,34000 | Parametric Equivalent |





