Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00KL468EG0K | |
|---|---|
DigiKey Part Number | MALREKB00KL468EG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00KL468EG0K |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.335 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E682MHD | Nichicon | 278 | 493-4611-ND | € 4,08000 | Direct |
| 35PX6800MEFC18X35.5 | Rubycon | 37 640 | 1189-3996-ND | € 2,82000 | Parametric Equivalent |
| 35PX6800MEFCGC18X35.5 | Rubycon | 0 | 35PX6800MEFCGC18X35.5-ND | € 1,36100 | Parametric Equivalent |
| ECA-1EHG682 | Panasonic Industry | 625 | P5548-ND | € 3,11000 | Parametric Equivalent |
| EEU-HD1V682 | Panasonic Industry | 873 | P15173-ND | € 4,57000 | Parametric Equivalent |






