Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JS447E00K | |
|---|---|
DigiKey Part Number | MALREKB00JS447E00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JS447E00K |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.916 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 70mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG472 | Panasonic Industry | 8 523 | P5547-ND | € 2,31000 | Parametric Equivalent |
| EEU-HD1V472 | Panasonic Industry | 0 | P15166-ND | € 3,82000 | Parametric Equivalent |
| UVZ1E472MHD | Nichicon | 0 | 493-1308-ND | € 2,13000 | Parametric Equivalent |




