Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JG310SG0K | |
|---|---|
DigiKey Part Number | MALREKB00JG310SG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JG310SG0K |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1.99Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 368 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215253101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253101E3-ND | € 1,71259 | Upgrade |
| MAL215263101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263101E3-ND | € 1,72513 | Upgrade |
| MAL214262101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262101E3-ND | € 1,10102 | Parametric Equivalent |
| 107KFM200M | CORNELL DUBILIER KNOWLES | 0 | 107KFM200M-ND | € 0,72900 | Direct |
| UBT2D101MHD8 | Nichicon | 237 | UBT2D101MHD8-ND | € 2,20000 | Upgrade |











