Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00FE347JG0K | |
|---|---|
DigiKey Part Number | MALREKB00FE347JG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00FE347JG0K |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 280mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 844 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 280mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX470MEFC12.5X20 | Rubycon | 1 975 | 1189-1478-ND | € 1,03000 | Parametric Equivalent |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | € 1,22000 | Parametric Equivalent |
| ECA-1JHG471 | Panasonic Industry | 14 586 | P5585-ND | € 1,30000 | Parametric Equivalent |
| EKMQ630ELL471MK20S | Chemi-Con | 228 | 565-EKMQ630ELL471MK20S-ND | € 1,73000 | Parametric Equivalent |
| RJA471M1JBK-1320S | Surge | 0 | 4403-RJA471M1JBK-1320S-ND | € 0,20837 | Parametric Equivalent |








