Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00FE233NG0K | |
|---|---|
DigiKey Part Number | MALREKB00FE233NG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00FE233NG0K |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.03Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215253339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215253339E3-ND | € 0,76623 | Upgrade |
| MAL215263339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215263339E3-ND | € 0,79056 | Upgrade |
| MAL214263393E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214263393E3-ND | € 0,54576 | Parametric Equivalent |
| EKXJ351ELL330MK20S | Chemi-Con | 865 | 565-4220-ND | € 1,73000 | Upgrade |
| UCS2E330MHD | Nichicon | 1 308 | 493-16700-ND | € 1,16000 | Upgrade |








