Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00DE222NG0K | |
|---|---|
DigiKey Part Number | MALREKB00DE222NG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00DE222NG0K |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 9.04Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 121 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 9.04Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214262293E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262293E3-ND | € 0,34330 | Parametric Equivalent |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | € 1,30000 | Upgrade |
| UCS2E220MPD | Nichicon | 1 136 | 493-5872-ND | € 0,91000 | Upgrade |
| UCY2V220MPD9 | Nichicon | 3 230 | 493-6988-ND | € 1,24000 | Upgrade |
| EKHF401ELL220MJ20S | Chemi-Con | 1 998 | 565-EKHF401ELL220MJ20S-ND | € 1,31000 | Parametric Equivalent |








