Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00BA347CM0K | |
|---|---|
DigiKey Part Number | MALREKB00BA347CM0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00BA347CM0K |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 680mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 272 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 680mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10PX470MEFC6.3X11 | Rubycon | 0 | 1189-10PX470MEFC6.3X11-ND | € 0,31000 | Parametric Equivalent |
| 10PX470MEFCT16.3X11 | Rubycon | 0 | 10PX470MEFCT16.3X11-ND | € 0,06951 | Parametric Equivalent |
| EKMG100ELL471MF11D | Chemi-Con | 5 | 565-4961-ND | € 0,30000 | Parametric Equivalent |
| RJA471M1ABK-0611S | Surge | 0 | 4403-RJA471M1ABK-0611S-ND | € 0,04630 | Parametric Equivalent |





