Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA05PB233L00K | |
|---|---|
DigiKey Part Number | MALREKA05PB233L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA05PB233L00K |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3.22Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 178 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.22Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ33M8X11.5 | Rubycon | 407 | 100YXJ33M8X11.5-ND | € 0,46000 | Upgrade |
| 100ZLH33MEFC8X11.5 | Rubycon | 1 769 | 1189-2152-ND | € 0,58000 | Upgrade |
| 100ZLJ33M8X11.5 | Rubycon | 3 242 | 1189-1043-ND | € 0,52000 | Upgrade |
| 100ZLJ33MSU8X11.5 | Rubycon | 0 | 100ZLJ33MSU8X11.5-ND | € 0,12270 | Upgrade |
| 336CKE100M | CORNELL DUBILIER KNOWLES | 0 | 336CKE100M-ND | € 0,09022 | Upgrade |










