Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA05BA222L00K | |
|---|---|
DigiKey Part Number | MALREKA05BA222L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA05BA222L00K |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4.83Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 124 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.83Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ22M6.3X11 | Rubycon | 10 786 | 100YXJ22M6.3X11-ND | € 0,31000 | Upgrade |
| 100PK22MEFCT16.3X11 | Rubycon | 0 | 100PK22MEFCT16.3X11-ND | € 0,06526 | Parametric Equivalent |
| 226CKS100M | CORNELL DUBILIER KNOWLES | 0 | 226CKS100M-ND | € 0,07559 | Parametric Equivalent |
| ECA-2AM220 | Panasonic Industry | 10 174 | P5310-ND | € 0,28000 | Parametric Equivalent |
| ECA-2AM220I | Panasonic Industry | 1 990 | 10-ECA-2AM220ICT-ND | € 0,29000 | Parametric Equivalent |








