Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00AA247F00K | |
|---|---|
DigiKey Part Number | MALREKA00AA247F00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00AA247F00K |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3.95Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 131 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.95Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476CKE035M | CORNELL DUBILIER KNOWLES | 2 603 | 1572-1473-ND | € 0,21000 | Direct |
| 35YXJ47M5X11 | Rubycon | 1 501 | 1189-2919-ND | € 0,19000 | Upgrade |
| 35ZLH47MEFC5X11 | Rubycon | 4 437 | 1189-1302-ND | € 0,22000 | Upgrade |
| 35ZLJ47M5X11 | Rubycon | 0 | 1189-2272-ND | € 0,25000 | Upgrade |
| EKZH350ELL470ME111 | Chemi-Con | 5 | 565-EKZH350ELL470ME111-ND | € 0,42000 | Upgrade |












