Parametric Equivalent

MAL250139103E3 | |
|---|---|
DigiKey Part Number | 56-MAL250139103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250139103E3 |
Description | CAP ALUM 10000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 37.5 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.520" Dia (89.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 7.602" (193.10mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250179103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250179103E3-ND | € 253,42813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 253,42813 | € 8 109,70 |
| Unit Price without VAT: | € 253,42813 |
|---|---|
| Unit Price with VAT: | € 309,18232 |


