Parametric Equivalent

MAL250137153E3 | |
|---|---|
DigiKey Part Number | 56-MAL250137153E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250137153E3 |
Description | CAP ALUM 15000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 43.35 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.520" Dia (89.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 7.602" (193.10mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250177153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250177153E3-ND | € 255,80219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 255,80219 | € 8 185,67 |
| Unit Price without VAT: | € 255,80219 |
|---|---|
| Unit Price with VAT: | € 312,07867 |


