Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250076332E3 | |
|---|---|
DigiKey Part Number | MAL250076332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250076332E3 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24 A @ 120 Hz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210236332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210236332E3-ND | € 71,82357 | Upgrade |
| MAL210256332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256332E3-ND | € 69,95839 | Upgrade |
| MAL210276332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210276332E3-ND | € 71,82357 | Upgrade |
| MAL250014332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250014332E3-ND | € 59,71732 | Parametric Equivalent |
| MAL250016332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250016332E3-ND | € 53,00286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 61,28848 | € 6 864,31 |
| Unit Price without VAT: | € 61,28848 |
|---|---|
| Unit Price with VAT: | € 74,77195 |



