Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250076272E3 | |
|---|---|
DigiKey Part Number | MAL250076272E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250076272E3 |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.5 A @ 120 Hz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250014272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250014272E3-ND | € 50,25607 | Parametric Equivalent |
| MAL250016272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250016272E3-ND | € 44,92080 | Parametric Equivalent |
| MAL250017272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017272E3-ND | € 55,37670 | Parametric Equivalent |
| MAL250034272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250034272E3-ND | € 58,33830 | Parametric Equivalent |
| MAL250036272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250036272E3-ND | € 53,00286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 53,00286 | € 5 936,32 |
| Unit Price without VAT: | € 53,00286 |
|---|---|
| Unit Price with VAT: | € 64,66349 |


